Alliance Memory 64Mbit Parallel Flash Memory 56-Pin TSOP, JS28F640J3F75A

RS Stock No.: 230-6232Brand: Alliance MemoryManufacturers Part No.: JS28F640J3F75A
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Maximum Random Access Time

75ns

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Alliance Memory 64Mbit Parallel Flash Memory 56-Pin TSOP, JS28F640J3F75A
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Alliance Memory 64Mbit Parallel Flash Memory 56-Pin TSOP, JS28F640J3F75A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Maximum Random Access Time

75ns