Alpha Solway UV Safety Glasses, Clear Polycarbonate Lens, Vented

RS Stock No.: 181-2398Brand: Alpha SolwayManufacturers Part No.: BM10 Clear
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Over Spectacles

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

Vented

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Alpha Solway UV Safety Glasses, Clear Polycarbonate Lens, Vented

P.O.A.

Alpha Solway UV Safety Glasses, Clear Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Over Spectacles

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

Vented

Yes

Country of Origin

Taiwan, Province Of China