Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
6
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
1000ft
Stock information temporarily unavailable.
P.O.A.
Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.34 mm², Screened, 1000ft, Grey PVC
1
P.O.A.
Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.34 mm², Screened, 1000ft, Grey PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
6
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
1000ft