Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath,

RS Stock No.: 828-2257Brand: Alpha WireManufacturers Part No.: 1174C SL005Distrelec Article No.: 30132817
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

10 x Diameter

Outer Diameter

4.7mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Halogen Free

Conductor Resistance

16 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

No

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath,

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

10 x Diameter

Outer Diameter

4.7mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Halogen Free

Conductor Resistance

16 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

No

You may be interested in