Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath,

RS Stock No.: 828-2272Brand: Alpha WireManufacturers Part No.: 1178C SL005Distrelec Article No.: 30132821
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

8

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Diameter

Length

30m

Outer Diameter

5.84mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Halogen Free

Drain Wire

No

Conductor Resistance

16.4 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath,

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

8

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Diameter

Length

30m

Outer Diameter

5.84mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Halogen Free

Drain Wire

No

Conductor Resistance

16.4 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA

You may be interested in