Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.35 mm², Unscreened, 30m, Grey PVC

Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
10
Cross Sectional Area
0.35 mm²
American Wire Gauge
22 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x Diameter
Outer Diameter
6.71mm
Length
30m
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+80°C
Insulation material
PVC
Core Strands
7/0.25 mm
Drain Wire
No
Minimum Operating Temperature
-20°C
Conductor Resistance
16.4 Ω/1000ft
Product details
Unshielded Multi-Conductor PVC Cable 300 V
A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.
Features and Benefits
Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
10
Cross Sectional Area
0.35 mm²
American Wire Gauge
22 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x Diameter
Outer Diameter
6.71mm
Length
30m
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+80°C
Insulation material
PVC
Core Strands
7/0.25 mm
Drain Wire
No
Minimum Operating Temperature
-20°C
Conductor Resistance
16.4 Ω/1000ft
Product details
Unshielded Multi-Conductor PVC Cable 300 V
A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.
Features and Benefits
Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket
Approvals
UL, CSA