Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.35 mm², Unscreened, 30m, Grey PVC

RS Stock No.: 828-2288Brand: Alpha WireManufacturers Part No.: 1181C SL005Distrelec Article No.: 30132824
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

12

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Outer Diameter

6.91mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Drain Wire

No

Conductor Resistance

16.4 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Country of Origin

United States

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.35 mm², Unscreened, 30m, Grey PVC

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.35 mm², Unscreened, 30m, Grey PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

12

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Outer Diameter

6.91mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Drain Wire

No

Conductor Resistance

16.4 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Country of Origin

United States

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA