Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, Screened, 305m, Black, Grey PVC Sheath, 24

RS Stock No.: 187-1891Brand: Alpha WireManufacturers Part No.: 1214C SL001
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Black, Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

4.7mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

26 Ω

Core Strands

7/32 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, Screened, 305m, Black, Grey PVC Sheath, 24

P.O.A.

Each (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, Screened, 305m, Black, Grey PVC Sheath, 24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Black, Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

4.7mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

26 Ω

Core Strands

7/32 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

Country of Origin

Mexico

You may be interested in