Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG,

RS Stock No.: 187-1899Brand: Alpha WireManufacturers Part No.: 1243/2C SL005Distrelec Article No.: 30132838
brand-logo

Technical documents

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Cable Type

Control

Outer Diameter

6.55mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

57 Ω

Voltage Rating

300 V

Minimum Operating Temperature

-20°C

Shielded/Unshielded

Shielded

Series

Alpha Essentials Communication & Control

Core Strands

7/30 AWG

Maximum Operating Temperature

+80°C

Standards Met

CE, CSA Certified, UL

Distrelec Product Id

30132838

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG,

P.O.A.

Each (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Cable Type

Control

Outer Diameter

6.55mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

57 Ω

Voltage Rating

300 V

Minimum Operating Temperature

-20°C

Shielded/Unshielded

Shielded

Series

Alpha Essentials Communication & Control

Core Strands

7/30 AWG

Maximum Operating Temperature

+80°C

Standards Met

CE, CSA Certified, UL

Distrelec Product Id

30132838

Country of Origin

United States