Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,

RS Stock No.: 828-2468Brand: Alpha WireManufacturers Part No.: 1296C SL005
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

6

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Foil

Screened/Unscreened

Screened

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.56mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

Yes

Conductor Resistance

16.4 Ω/1000ft

Minimum Operating Temperature

-20°C

Country of Origin

United States

Product details

300V Foil Shield Multi-conductor Cable

The foil shielded multi-conductor cable can be used where EMI levels are moderate. They offer good high frequency shielding.


Features and Benefits
• Stranded tinned copper conductors
• Aluminium/polyester foil shield offers additional strength and insulation
• PVC insulation
• Overall flame retardant PVC jacket

Approvals

ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

6

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Foil

Screened/Unscreened

Screened

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.56mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

Yes

Conductor Resistance

16.4 Ω/1000ft

Minimum Operating Temperature

-20°C

Country of Origin

United States

Product details

300V Foil Shield Multi-conductor Cable

The foil shielded multi-conductor cable can be used where EMI levels are moderate. They offer good high frequency shielding.


Features and Benefits
• Stranded tinned copper conductors
• Aluminium/polyester foil shield offers additional strength and insulation
• PVC insulation
• Overall flame retardant PVC jacket

Approvals

ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4