Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.05 mm²
Sheath Colour
Grey
American Wire Gauge
30 AWG
Cable Shape
Single Core
Core Strands
Solid
Length
1000ft
Insulation material
ETFE
Series
1805
P.O.A.
Alpha Wire 1805 Series Grey 0.05 mm² Hook Up Wire, 30 AWG, Solid, 1000ft, ETFE Insulation, 1805 SL001
1
P.O.A.
Alpha Wire 1805 Series Grey 0.05 mm² Hook Up Wire, 30 AWG, Solid, 1000ft, ETFE Insulation, 1805 SL001
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.05 mm²
Sheath Colour
Grey
American Wire Gauge
30 AWG
Cable Shape
Single Core
Core Strands
Solid
Length
1000ft
Insulation material
ETFE
Series
1805