Alpha Wire Hook-up Wire PVC Series Red 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, PVC Insulation, 1855 RD005

Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.33 mm²
Sheath Colour
Red
Cable Shape
Wire/Single Core
American Wire Gauge
22 AWG
Core Strands
7/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
1.27mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Standards Met
Military MIL-W-76B TYPE LW, MIL-W-16878E/1
Wire Style
MIL-W-76
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.3mm
Size of Strands
0.25 mm
Number of Strands
7
Product details
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant
• Excellent uniformity and low-fray design for easy-handling, stripping and termination
• PVC insulation
• 600 V
• Stranded conductor
• Colour-coded insulation for easy circuit identification
• Excellent flame resistance
• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.33 mm²
Sheath Colour
Red
Cable Shape
Wire/Single Core
American Wire Gauge
22 AWG
Core Strands
7/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
1.27mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Standards Met
Military MIL-W-76B TYPE LW, MIL-W-16878E/1
Wire Style
MIL-W-76
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.3mm
Size of Strands
0.25 mm
Number of Strands
7
Product details
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant
• Excellent uniformity and low-fray design for easy-handling, stripping and termination
• PVC insulation
• 600 V
• Stranded conductor
• Colour-coded insulation for easy circuit identification
• Excellent flame resistance
• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.