Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.56 mm², Unscreened, 30m, Grey PVC

Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials
Series
Alpha Essentials Communication & Control
Number of Cores
10
Cross Sectional Area
0.56 mm²
American Wire Gauge
20 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
8.13mm
Length
30m
Minimum Bend Radius
10 x Diameter
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+80°C
Conductor Resistance
10.2 Ω/1000ft
Insulation material
PVC
Minimum Operating Temperature
-20°C
Core Strands
7/0.32 mm
Drain Wire
No
Country of Origin
United States
Product details
Unshielded Multi-Conductor PVC Cable 300 V
A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.
Features and Benefits
Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials
Series
Alpha Essentials Communication & Control
Number of Cores
10
Cross Sectional Area
0.56 mm²
American Wire Gauge
20 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
8.13mm
Length
30m
Minimum Bend Radius
10 x Diameter
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+80°C
Conductor Resistance
10.2 Ω/1000ft
Insulation material
PVC
Minimum Operating Temperature
-20°C
Core Strands
7/0.32 mm
Drain Wire
No
Country of Origin
United States
Product details
Unshielded Multi-Conductor PVC Cable 300 V
A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.
Features and Benefits
Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket
Approvals
UL, CSA