Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.81 mm², Unscreened, 30m, Grey PVC

RS Stock No.: 828-2373Brand: Alpha WireManufacturers Part No.: 1898/10C SL005
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

Alpha Essentials

Series

Alpha Essentials Communication & Control

Number of Cores

10

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Length

30m

Minimum Bend Radius

10 x Diameter

Outer Diameter

9.3mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

7.2 Ω/1000ft

Insulation material

PVC

Minimum Operating Temperature

-20°C

Core Strands

16/0.25 mm

Drain Wire

No

Country of Origin

United States

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.81 mm², Unscreened, 30m, Grey PVC

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.81 mm², Unscreened, 30m, Grey PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

Alpha Essentials

Series

Alpha Essentials Communication & Control

Number of Cores

10

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Length

30m

Minimum Bend Radius

10 x Diameter

Outer Diameter

9.3mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

7.2 Ω/1000ft

Insulation material

PVC

Minimum Operating Temperature

-20°C

Core Strands

16/0.25 mm

Drain Wire

No

Country of Origin

United States

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA

You may be interested in