Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
1.32 mm²
Number of Cores
3
Sheath Colour
Black
Length
76m
Cable Type
SJT
Outer Diameter
8.53mm
Sheath Material
PVC
Voltage Rating
300 V
Conductor Strand Type
Stranded
Series
Alpha Essentials Cords & Cord Sets
Core Strands
65/0.16 mm
Conductor Material
Bare Copper
Size of Strands
0.16 mm
Maximum Operating Temperature
+105°C
Number of Strands
65
American Wire Gauge
16 AWG
Insulation material
PVC
Minimum Operating Temperature
-30°C
Standards Met
EC 1907/2006
Product details
300V 3 Core Manhattan Cordage
The Alpha Wire 3 core multi conductor cables have a black sheath and a rating of 300 V. The economical mains power cables are designed for power and flexibility.
Features and Benefits
PVC insulation and jacket
Available with or without an aliminium/polyester foil shield
Typical Applications
The multi conductor cables are suitable for consumer and industrial devices, business and communication machines and medical and test equipment. Also use the SJT cable with heavy tools, portable lights and power extensions
Approvals
UL listed and CSA certified.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
1.32 mm²
Number of Cores
3
Sheath Colour
Black
Length
76m
Cable Type
SJT
Outer Diameter
8.53mm
Sheath Material
PVC
Voltage Rating
300 V
Conductor Strand Type
Stranded
Series
Alpha Essentials Cords & Cord Sets
Core Strands
65/0.16 mm
Conductor Material
Bare Copper
Size of Strands
0.16 mm
Maximum Operating Temperature
+105°C
Number of Strands
65
American Wire Gauge
16 AWG
Insulation material
PVC
Minimum Operating Temperature
-30°C
Standards Met
EC 1907/2006
Product details
300V 3 Core Manhattan Cordage
The Alpha Wire 3 core multi conductor cables have a black sheath and a rating of 300 V. The economical mains power cables are designed for power and flexibility.
Features and Benefits
PVC insulation and jacket
Available with or without an aliminium/polyester foil shield
Typical Applications
The multi conductor cables are suitable for consumer and industrial devices, business and communication machines and medical and test equipment. Also use the SJT cable with heavy tools, portable lights and power extensions
Approvals
UL listed and CSA certified.