Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 11.11mm Diameter, 30m Length, FIT Wire Management

RS Stock No.: 821-1747Brand: Alpha WireManufacturers Part No.: 2173 SV005Distrelec Article No.: 30122835
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

11.11mm

Colour

Silver

Material

Tinned Copper

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Series

FIT Wire Management

Distrelec Product Id

30122835

Country of Origin

United States

Product details

Tinned Copper Tubular Braid

The Alpha Wire range of tinned copper, tubular braided cable sleeves. The braided sleeve has a tight weave of multi-strand tinned copper wire that has been woven to produce a tubular braid suitable for screening and shielding applications. The tubular braid can be used as a ground strip to provide an excellent, low-resistance ground path.

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 11.11mm Diameter, 30m Length, FIT Wire Management

P.O.A.

Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 11.11mm Diameter, 30m Length, FIT Wire Management
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

11.11mm

Colour

Silver

Material

Tinned Copper

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Series

FIT Wire Management

Distrelec Product Id

30122835

Country of Origin

United States

Product details

Tinned Copper Tubular Braid

The Alpha Wire range of tinned copper, tubular braided cable sleeves. The braided sleeve has a tight weave of multi-strand tinned copper wire that has been woven to produce a tubular braid suitable for screening and shielding applications. The tubular braid can be used as a ground strip to provide an excellent, low-resistance ground path.