Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
2
American Wire Gauge
20 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Aluminium Foil
Outer Diameter
4.93mm
Length
305m
Minimum Bend Radius
10 x Cable Diameter
Voltage Rating
300 V
Maximum Operating Temperature
+75°C
Fire Behaviour
Flame Retardant
Conductor Resistance
10.2 Ω
Core Strands
7/28 AWG
Drain Wire
Yes
Minimum Operating Temperature
-20°C
Insulation material
Flame Retardent Polyethylene (FRPE)
P.O.A.
Each (ex VAT)
305
P.O.A.
Each (ex VAT)
305
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
2
American Wire Gauge
20 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Aluminium Foil
Outer Diameter
4.93mm
Length
305m
Minimum Bend Radius
10 x Cable Diameter
Voltage Rating
300 V
Maximum Operating Temperature
+75°C
Fire Behaviour
Flame Retardant
Conductor Resistance
10.2 Ω
Core Strands
7/28 AWG
Drain Wire
Yes
Minimum Operating Temperature
-20°C
Insulation material
Flame Retardent Polyethylene (FRPE)