Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.5 mm², Screened, 100ft, Grey PVC Sheath,
RS Stock No.: 277-5992Brand: Alpha WireManufacturers Part No.: 2413C SL005Distrelec Article No.: 30134028

Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
3
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
100ft
Distrelec Product Id
30134028
Country of Origin
United States
You may be interested in
Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.56 mm², Screened, 30m, Grey PVC Sheath,Brand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.5 mm², Screened, 100ft, Grey PVC Sheath,
1
P.O.A.
Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.5 mm², Screened, 100ft, Grey PVC Sheath,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.56 mm², Screened, 30m, Grey PVC Sheath,Brand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
3
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
100ft
Distrelec Product Id
30134028
Country of Origin
United States
You may be interested in
Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.56 mm², Screened, 30m, Grey PVC Sheath,Brand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)