Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
2
Cross Sectional Area
0.81 mm²
American Wire Gauge
18 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screen Type
Foil
Screened/Unscreened
Screened
Minimum Bend Radius
10 x Diameter
Outer Diameter
5.13mm
Length
30m
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+75°C
Core Strands
16/0.25 mm
Drain Wire
Yes
Conductor Resistance
23.29 Ω/km
Insulation material
PE
Minimum Operating Temperature
-20°C
Country of Origin
United States
Product details
Control and communication cables
The Alpha Wire Control and communication cables are a line-up of standard communication and control cables gives you maximum choice that have been approved by UL VW1, UL 2092, UL 209 and UL 2094. The cable can be used for many different applications including CAD/CAM, computer peripherals, broadcast studio, banking systems and many more.
Each cable has either 2-, 3- and 4- multiconductor foil shielded tinned copper cables. The cables are fully screened using aluminised tape and a tinned copper drain in 22, 20 and 18 AWG and are capable of operating in temperatures between -20°C to +75°C.
Approvals
UL VW1; UL 2092: 2 conductors; UL 2093: 3 conductors; UL 2094:
4 conductors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
2
Cross Sectional Area
0.81 mm²
American Wire Gauge
18 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screen Type
Foil
Screened/Unscreened
Screened
Minimum Bend Radius
10 x Diameter
Outer Diameter
5.13mm
Length
30m
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+75°C
Core Strands
16/0.25 mm
Drain Wire
Yes
Conductor Resistance
23.29 Ω/km
Insulation material
PE
Minimum Operating Temperature
-20°C
Country of Origin
United States
Product details
Control and communication cables
The Alpha Wire Control and communication cables are a line-up of standard communication and control cables gives you maximum choice that have been approved by UL VW1, UL 2092, UL 209 and UL 2094. The cable can be used for many different applications including CAD/CAM, computer peripherals, broadcast studio, banking systems and many more.
Each cable has either 2-, 3- and 4- multiconductor foil shielded tinned copper cables. The cables are fully screened using aluminised tape and a tinned copper drain in 22, 20 and 18 AWG and are capable of operating in temperatures between -20°C to +75°C.
Approvals
UL VW1; UL 2092: 2 conductors; UL 2093: 3 conductors; UL 2094:
4 conductors