Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.34 mm², Screened, 1000ft, White PVC
RS Stock No.: 277-6043Brand: Alpha WireManufacturers Part No.: 2466C SL001Distrelec Article No.: 30115701

Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
4
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
White
Screened/Unscreened
Screened
Length
1000ft
You may be interested in
Alpha WireAlpha Essentials Communication & Control Series 2 Core Audio & Control Cable, 0.22 mm² CSA Screened, 4.32mmBrand: Alpha Wire
P.O.A.1 Reel of 304 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.34 mm², Screened, 1000ft, White PVC
1
P.O.A.
Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.34 mm², Screened, 1000ft, White PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha WireAlpha Essentials Communication & Control Series 2 Core Audio & Control Cable, 0.22 mm² CSA Screened, 4.32mmBrand: Alpha Wire
P.O.A.1 Reel of 304 Metres (ex VAT)
Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
4
Cross Sectional Area
0.34 mm²
American Wire Gauge
22 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
White
Screened/Unscreened
Screened
Length
1000ft
You may be interested in
Alpha WireAlpha Essentials Communication & Control Series 2 Core Audio & Control Cable, 0.22 mm² CSA Screened, 4.32mmBrand: Alpha Wire
P.O.A.1 Reel of 304 Metres (ex VAT)