Alpha WireAlpha Essentials Communication & Control Series 2 Core Audio & Control Cable, 0.22 mm² CSA Screened, 4.32mm

RS Stock No.: 168-3050Brand: Alpha WireManufacturers Part No.: 2466C SL001Distrelec Article No.: 30115701
brand-logo
View all in Audio Cable

Technical documents

Specifications

Audio Cable Type

Audio & Control Cable

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PP

Outer Diameter

4.32mm

Length

304m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Sheath Colour

Grey

American Wire Gauge

22 AWG

Series

Alpha Essentials Communication & Control

Core Strands

7/0.25 mm

Conductor Material

Tinned Copper

Voltage Rating

300 V

Drain Wire

Yes

Screen Type

Foil

Characteristic Impedance

60 Ω

Sheath Material

PVC

Conductor Resistance

52.821524 Ω/km

Standards Met

CE, CSA, UL

Cable Shape

Multicore

Country of Origin

Mexico

Product details

Individually shielded twisted pair cable

The Alpha Wire two-pair shielded cable is UL approved and has been precisely designed to work with control and communication applications such as audio systems, computer peripherals, point-of-sale systems and many more.
The cable contains two pairs of multi-stranded tinned copper conductors (7 x 0.25 mm) and has polypropylene insulation. Each pair is individually shielded in an aluiminium/polyester material and can be supplied on card reel dispensers of 30 m or 305 m.

Approvals

UL CMG

Stock information temporarily unavailable.

P.O.A.

Alpha WireAlpha Essentials Communication & Control Series 2 Core Audio & Control Cable, 0.22 mm² CSA Screened, 4.32mm

P.O.A.

Alpha WireAlpha Essentials Communication & Control Series 2 Core Audio & Control Cable, 0.22 mm² CSA Screened, 4.32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Audio Cable Type

Audio & Control Cable

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PP

Outer Diameter

4.32mm

Length

304m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Sheath Colour

Grey

American Wire Gauge

22 AWG

Series

Alpha Essentials Communication & Control

Core Strands

7/0.25 mm

Conductor Material

Tinned Copper

Voltage Rating

300 V

Drain Wire

Yes

Screen Type

Foil

Characteristic Impedance

60 Ω

Sheath Material

PVC

Conductor Resistance

52.821524 Ω/km

Standards Met

CE, CSA, UL

Cable Shape

Multicore

Country of Origin

Mexico

Product details

Individually shielded twisted pair cable

The Alpha Wire two-pair shielded cable is UL approved and has been precisely designed to work with control and communication applications such as audio systems, computer peripherals, point-of-sale systems and many more.
The cable contains two pairs of multi-stranded tinned copper conductors (7 x 0.25 mm) and has polypropylene insulation. Each pair is individually shielded in an aluiminium/polyester material and can be supplied on card reel dispensers of 30 m or 305 m.

Approvals

UL CMG