Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG,

RS Stock No.: 187-1984Brand: Alpha WireManufacturers Part No.: 2466C SL021
brand-logo

Technical documents

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

304.8m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Black, Grey

Cable Type

Control

Outer Diameter

4.62mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

60 Ω

Core Strands

7/30 AWG

Voltage Rating

300 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Standards Met

CSA, UL

Shielded/Unshielded

Shielded

Series

Alpha Essentials Communication & Control

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG,

P.O.A.

Each (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

304.8m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Black, Grey

Cable Type

Control

Outer Diameter

4.62mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

60 Ω

Core Strands

7/30 AWG

Voltage Rating

300 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Standards Met

CSA, UL

Shielded/Unshielded

Shielded

Series

Alpha Essentials Communication & Control