Technical documents
Specifications
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.9 mm²
Number of Cores
4
American Wire Gauge
18 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
Foil
Sheath Colour
Black
Outer Diameter
8.41mm
Outer Sheath Material
TPU
Cable Shape
Twisted Pair
Characteristic Impedance
49 Ω
Maximum Operating Temperature
+90°C
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-30°C
Standards Met
CE, CSA, UL
Series
XTRA-GUARD 2
Core Strands
16/0.25 mm
Voltage Rating
300 V
Country of Origin
United States
Product details
Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Foil Shielded
The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.
Features and Benefits
Nylon ripcord for easy stripping of jacket and installation
Colour coded conductors
Tear and abrasion resistant polyurethane
Temperature rating to 90°C
Low temperature flexibility
UV light stability
Xtra-Guard shielding options
Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Product Application Information
CNC machines
Automotive plants
Military ground support systems
Packaging machines
Petrochemical plant operations
Geophysical equipment
Standards and Approvals
UL AWM 20668 VW-1, CSA AWM I/II A/B FT-1
Choosing the right Xtra-Guard cable
There is an excellent range of Xtra-Guard cable available depending on your application:
Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces
Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.
Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.
Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.
Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexibility, UV and chemical resistance.
Xtra-Guard Flex can be used in applications requiring a highly flexible cable.
Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.9 mm²
Number of Cores
4
American Wire Gauge
18 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
Foil
Sheath Colour
Black
Outer Diameter
8.41mm
Outer Sheath Material
TPU
Cable Shape
Twisted Pair
Characteristic Impedance
49 Ω
Maximum Operating Temperature
+90°C
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-30°C
Standards Met
CE, CSA, UL
Series
XTRA-GUARD 2
Core Strands
16/0.25 mm
Voltage Rating
300 V
Country of Origin
United States
Product details
Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Foil Shielded
The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.
Features and Benefits
Nylon ripcord for easy stripping of jacket and installation
Colour coded conductors
Tear and abrasion resistant polyurethane
Temperature rating to 90°C
Low temperature flexibility
UV light stability
Xtra-Guard shielding options
Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Product Application Information
CNC machines
Automotive plants
Military ground support systems
Packaging machines
Petrochemical plant operations
Geophysical equipment
Standards and Approvals
UL AWM 20668 VW-1, CSA AWM I/II A/B FT-1
Choosing the right Xtra-Guard cable
There is an excellent range of Xtra-Guard cable available depending on your application:
Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces
Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.
Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.
Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.
Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexibility, UV and chemical resistance.
Xtra-Guard Flex can be used in applications requiring a highly flexible cable.
Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.