Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.2 mm²
Sheath Colour
Silver
American Wire Gauge
24 AWG
Cable Shape
Wire
Length
100ft
Series
Lead Wire/Bus Bar
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Alpha Wire Lead Wire/Bus Bar Series Silver 0.2 mm² Hook Up Wire, 24 AWG, 100ft, 299 SV005
1
P.O.A.
Alpha Wire Lead Wire/Bus Bar Series Silver 0.2 mm² Hook Up Wire, 24 AWG, 100ft, 299 SV005
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.2 mm²
Sheath Colour
Silver
American Wire Gauge
24 AWG
Cable Shape
Wire
Length
100ft
Series
Lead Wire/Bus Bar
Country of Origin
United States