Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Alpha Wire Hook-up Wire PVC Series Black 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3050

RS Stock No.: 176-9794Brand: Alpha WireManufacturers Part No.: 3050 BK005Distrelec Article No.: 30083049
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.23 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.20 mm

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.42mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

UL Listed

Fire Behaviour

Flame Retardant

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.41mm

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

7

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Hook-up Wire PVC Series Black 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3050

P.O.A.

Alpha Wire Hook-up Wire PVC Series Black 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3050
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Cross Sectional Area

0.23 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.20 mm

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.42mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

UL Listed

Fire Behaviour

Flame Retardant

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.41mm

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

7

Country of Origin

United States