Alpha Wire Hook-up Wire PVC Series Red 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 305m, PVC Insulation, 3050

Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.23 mm²
Sheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
7/0.20 mm
Length
305m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.42mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
UL Listed
Fire Behaviour
Flame Retardant
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.41mm
Shield Type
Unshielded
Number of Strands
7
Size of Strands
0.2 mm
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.23 mm²
Sheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
7/0.20 mm
Length
305m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.42mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
UL Listed
Fire Behaviour
Flame Retardant
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.41mm
Shield Type
Unshielded
Number of Strands
7
Size of Strands
0.2 mm
Country of Origin
United States