Alpha Wire Hook-up Wire PVC Series Blue/White 1.1193 mm² Hook Up Wire, 18 AWG, 16/30, 100ft, PVC Insulation, 3055 WU005

RS Stock No.: 277-8128Brand: Alpha WireManufacturers Part No.: 3055 WU005Distrelec Article No.: 30083087
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

1.1193 mm2

Sheath Colour

Blue/White

American Wire Gauge

18 AWG

Cable Shape

Wire/Single Core

Core Strands

16/30

Length

100ft

Insulation material

PVC

Series

Hook-up Wire PVC

Distrelec Product Id

30083087

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Hook-up Wire PVC Series Blue/White 1.1193 mm² Hook Up Wire, 18 AWG, 16/30, 100ft, PVC Insulation, 3055 WU005

P.O.A.

Alpha Wire Hook-up Wire PVC Series Blue/White 1.1193 mm² Hook Up Wire, 18 AWG, 16/30, 100ft, PVC Insulation, 3055 WU005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

1.1193 mm2

Sheath Colour

Blue/White

American Wire Gauge

18 AWG

Cable Shape

Wire/Single Core

Core Strands

16/30

Length

100ft

Insulation material

PVC

Series

Hook-up Wire PVC

Distrelec Product Id

30083087

Country of Origin

Mexico