Alpha Wire Hook-up Wire PVC Series Red 1.32 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 305m, PVC Insulation, 3057 RD001

Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
1.32 mm²
Sheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
16 AWG
Core Strands
26/0.25 mm
Length
305m
Insulation material
PVC
Outer Diameter
2.34mm
Voltage Rating
300 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
UL Listed
Fire Behaviour
Flame Retardant
Series
Hook-up Wire PVC
Shield Type
Unshielded
Insulation Wall Thickness
0.4mm
Size of Strands
0.25 mm
Number of Strands
26
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
1.32 mm²
Sheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
16 AWG
Core Strands
26/0.25 mm
Length
305m
Insulation material
PVC
Outer Diameter
2.34mm
Voltage Rating
300 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
UL Listed
Fire Behaviour
Flame Retardant
Series
Hook-up Wire PVC
Shield Type
Unshielded
Insulation Wall Thickness
0.4mm
Size of Strands
0.25 mm
Number of Strands
26