Alpha Wire Premium Series Red 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation, 3057 RD005

RS Stock No.: 333-414Brand: Alpha WireManufacturers Part No.: 3057 RD005
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

Red

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

26/0.25 mm

Length

30m

Insulation material

PVC

Outer Diameter

2.34mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

UL Listed

Fire Behaviour

Flame Retardant

Series

Premium

Shield Type

Unshielded

Insulation Wall Thickness

0.4mm

Size of Strands

0.25 mm

Number of Strands

26

Outer Sheath Material

PVC

Product details

Belden Alpha Wire Hook Up Wire, 300 V, PVC

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits:

• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

• Colour-coded insulation for easy circuit identification

• Easy to handle, strip and terminate

• PVC insulation

• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Applications:

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

You may be interested in

P.O.A.

Alpha Wire Premium Series Red 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation, 3057 RD005

P.O.A.

Alpha Wire Premium Series Red 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation, 3057 RD005

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

Red

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

26/0.25 mm

Length

30m

Insulation material

PVC

Outer Diameter

2.34mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

UL Listed

Fire Behaviour

Flame Retardant

Series

Premium

Shield Type

Unshielded

Insulation Wall Thickness

0.4mm

Size of Strands

0.25 mm

Number of Strands

26

Outer Sheath Material

PVC

Product details

Belden Alpha Wire Hook Up Wire, 300 V, PVC

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits:

• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

• Colour-coded insulation for easy circuit identification

• Easy to handle, strip and terminate

• PVC insulation

• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Applications:

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

You may be interested in