Alpha Wire Orange 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3070 OR005

RS Stock No.: 333-593Brand: Alpha WireManufacturers Part No.: 3070 OR005
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.2 mm²

Sheath Colour

Orange

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.20 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.24mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Standards Met

UL Listed

Wire Style

UL1015

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

7

Product details

UL1015 Hook-Up

UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Orange 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3070 OR005

P.O.A.

Alpha Wire Orange 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3070 OR005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Cross Sectional Area

0.2 mm²

Sheath Colour

Orange

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.20 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.24mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Standards Met

UL Listed

Wire Style

UL1015

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

7

Product details

UL1015 Hook-Up

UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies