Alpha Wire Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3070 YL005

RS Stock No.: 333-565Brand: Alpha WireManufacturers Part No.: 3070 YL005
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.2 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.20 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.24mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

7

Product details

UL1015 Hook-Up

UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies

You may be interested in
Wire,equipment,hook up,UL1015,
P.O.A.1 Reel of 305 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Alpha Wire Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3070 YL005

P.O.A.

Alpha Wire Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3070 YL005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in
Wire,equipment,hook up,UL1015,
P.O.A.1 Reel of 305 Metres (ex VAT)

Technical documents

Specifications

Cross Sectional Area

0.2 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.20 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.24mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

7

Product details

UL1015 Hook-Up

UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies

You may be interested in
Wire,equipment,hook up,UL1015,
P.O.A.1 Reel of 305 Metres (ex VAT)