Alpha Wire Hook-up Wire PVC Series Blue 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 305m, PVC Insulation, 3077 BL001

RS Stock No.: 842-5472Brand: Alpha WireManufacturers Part No.: 3077 BL001
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

Blue

Cable Shape

Wire/Single Core

American Wire Gauge

16 AWG

Core Strands

26/0.25 mm

Length

305m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.15mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International, FT1, MTW, TEW-105, UL AWM/STYLE 1015, VW-1

Fire Behaviour

Flame Retardant

Series

Hook-up Wire PVC

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

26

Country of Origin

United States

Product details

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Alpha Wire Hook-up Wire PVC Series Blue 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 305m, PVC Insulation, 3077 BL001

P.O.A.

Alpha Wire Hook-up Wire PVC Series Blue 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 305m, PVC Insulation, 3077 BL001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

Blue

Cable Shape

Wire/Single Core

American Wire Gauge

16 AWG

Core Strands

26/0.25 mm

Length

305m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.15mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International, FT1, MTW, TEW-105, UL AWM/STYLE 1015, VW-1

Fire Behaviour

Flame Retardant

Series

Hook-up Wire PVC

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

26

Country of Origin

United States

Product details

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1

You may be interested in