Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
4
Cross Sectional Area
0.33 mm²
American Wire Gauge
22 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
5.51mm
Length
30m
Minimum Bend Radius
10 x Cable Diameter
Voltage Rating
600 V
Maximum Operating Temperature
+105°C
Conductor Resistance
15.2 Ω
Core Strands
19/34 AWG
Insulation material
Nylon
Minimum Operating Temperature
-55°C
Country of Origin
United States
P.O.A.
Each (ex VAT)
30
P.O.A.
Each (ex VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
4
Cross Sectional Area
0.33 mm²
American Wire Gauge
22 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
5.51mm
Length
30m
Minimum Bend Radius
10 x Cable Diameter
Voltage Rating
600 V
Maximum Operating Temperature
+105°C
Conductor Resistance
15.2 Ω
Core Strands
19/34 AWG
Insulation material
Nylon
Minimum Operating Temperature
-55°C
Country of Origin
United States