Alpha Wire Green 0.52 mm² Hook Up Wire, 20 AWG, 7/0.32 mm, 30m, SR-PVC Insulation, 3252 GR005

RS Stock No.: 332-247Brand: Alpha WireManufacturers Part No.: 3252 GR005
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.52 mm²

Sheath Colour

Green

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

7/0.32 mm

Length

30m

Insulation material

SR-PVC

Voltage Rating

300 V

Outer Diameter

1.47mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Conductor Material

Copper

Wire Style

UL1061

Standards Met

UL Listed

Insulation Wall Thickness

0.3mm

Size of Strands

0.32 mm

Number of Strands

7

Product details

Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

  • Colour-coded insulation for easy circuit identification

  • Easy to handle, strip and terminate

  • Semi-rigid PVC insulation

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1061 VW-1, CSA AWM I A/B FT1

You may be interested in

P.O.A.

Alpha Wire Green 0.52 mm² Hook Up Wire, 20 AWG, 7/0.32 mm, 30m, SR-PVC Insulation, 3252 GR005

P.O.A.

Alpha Wire Green 0.52 mm² Hook Up Wire, 20 AWG, 7/0.32 mm, 30m, SR-PVC Insulation, 3252 GR005

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Cross Sectional Area

0.52 mm²

Sheath Colour

Green

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

7/0.32 mm

Length

30m

Insulation material

SR-PVC

Voltage Rating

300 V

Outer Diameter

1.47mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Conductor Material

Copper

Wire Style

UL1061

Standards Met

UL Listed

Insulation Wall Thickness

0.3mm

Size of Strands

0.32 mm

Number of Strands

7

Product details

Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

  • Colour-coded insulation for easy circuit identification

  • Easy to handle, strip and terminate

  • Semi-rigid PVC insulation

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1061 VW-1, CSA AWM I A/B FT1

You may be interested in