Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
3
Cross Sectional Area
0.09 mm²
American Wire Gauge
28 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
DEF STAN
Screen Type
Braid
Screened/Unscreened
Screened
Minimum Bend Radius
10 x Diameter
Length
305m
Outer Diameter
3.15mm
Voltage Rating
600 V
Standards Met
CE
Maximum Operating Temperature
+105°C
Drain Wire
No
Minimum Operating Temperature
-55°C
Insulation material
PVC
Core Strands
7/0.13 mm
Conductor Resistance
213.25 Ω/km
Product details
28 AWG Braid Shielded Multiconductor Cables
Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
3
Cross Sectional Area
0.09 mm²
American Wire Gauge
28 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
DEF STAN
Screen Type
Braid
Screened/Unscreened
Screened
Minimum Bend Radius
10 x Diameter
Length
305m
Outer Diameter
3.15mm
Voltage Rating
600 V
Standards Met
CE
Maximum Operating Temperature
+105°C
Drain Wire
No
Minimum Operating Temperature
-55°C
Insulation material
PVC
Core Strands
7/0.13 mm
Conductor Resistance
213.25 Ω/km
Product details
28 AWG Braid Shielded Multiconductor Cables
Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.