Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.08 mm², DEF STAN, Screened, 100ft, Grey

RS Stock No.: 277-5713Brand: Alpha WireManufacturers Part No.: 3304 SL005
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.08 mm²

American Wire Gauge

28 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Length

100ft

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.08 mm², DEF STAN, Screened, 100ft, Grey

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.08 mm², DEF STAN, Screened, 100ft, Grey

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.08 mm²

American Wire Gauge

28 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Length

100ft