Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
4
American Wire Gauge
28 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Aluminium Foil
Outer Diameter
4.88mm
Minimum Bend Radius
10 x Cable Diameter
Length
305m
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Core Strands
7/36 AWG
Conductor Resistance
65 Ω
Insulation material
PVC
Minimum Operating Temperature
-20°C
Drain Wire
Yes
P.O.A.
Each (ex VAT)
305
P.O.A.
Each (ex VAT)
305
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
4
American Wire Gauge
28 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Aluminium Foil
Outer Diameter
4.88mm
Minimum Bend Radius
10 x Cable Diameter
Length
305m
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Core Strands
7/36 AWG
Conductor Resistance
65 Ω
Insulation material
PVC
Minimum Operating Temperature
-20°C
Drain Wire
Yes