Alpha Wire 391040 Series Black 6 mm² Hook Up Wire, 10 AWG, 105/30, 500ft, Silicone Insulation, 391040 BK002

RS Stock No.: 285-0140Brand: Alpha WireManufacturers Part No.: 391040 BK002
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

6 mm²

Sheath Colour

Black

American Wire Gauge

10 AWG

Cable Shape

Single Core

Core Strands

105/30

Length

500ft

Insulation material

Silicone

Series

391040

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Alpha Wire 391040 Series Black 6 mm² Hook Up Wire, 10 AWG, 105/30, 500ft, Silicone Insulation, 391040 BK002

P.O.A.

Alpha Wire 391040 Series Black 6 mm² Hook Up Wire, 10 AWG, 105/30, 500ft, Silicone Insulation, 391040 BK002
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

6 mm²

Sheath Colour

Black

American Wire Gauge

10 AWG

Cable Shape

Single Core

Core Strands

105/30

Length

500ft

Insulation material

Silicone

Series

391040

Country of Origin

United States