Technical documents
Specifications
Brand
Alpha WireSeries
Xtra-Guard 4 Performance Cable
Number of Cores
6
Cross Sectional Area
0.23 mm²
American Wire Gauge
24 AWG
Conductor Material
Tinned Copper
Sheath Material
TPE
Sheath Colour
Black
Screened/Unscreened
Screened
Screen Type
Foil
Length
30m
Outer Diameter
6.63mm
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-50°C
Insulation material
TPE
Core Strands
7/0.2 mm
Drain Wire
Yes
Product details
Alpha Wire Xtra-Guard 4 Extreme Temperature Cable with TPE Jacket and Foil Shield
The Xtra-Guard 4 range of extreme temperature cable from Alpha Wire is a high-performance TPE cable providing excellent flexibility. The Xtra-Guard 4 cable benefits from a thermoplastic elastomer jacket and insulation which makes it extremely durable and enables it to be three times more flexible than PVC at low or high temperatures.
The temperature range of the TPE cable extends from -50°C to +125°C making it ideal for use in extreme environments.
The jacket of the cable is available in several different colours to help with colour coding and easy identification.
FIT Heatshrink tubing recommendations: FIT-400 and FIT-600
Features and Benefits
· Temperature range from -50°C to +125°C
· High-performing TPE insulation and jacket offering three times the low-temperature and high-temperature flexibility of ordinary PVC
· Ultraviolet light stability (UV resistant)
· Selection of jacket colours
· UL Rated TC 600 V and PLTC 300 V for cable tray applications (except 24 AWG)
· Pennsylvania Bureau Deep Mining Safety approved for mine-wide monitoring systems
· Good oil, water and chemical resistance
· Abrasion resistant
· Protected against EMI interference when Supra-Shield is specified
Product Application Information
The features of the Xtra-Guard 4 range of cables allow it to be used as a control cable in many industries including the paper, mining, food and beverage, petrochemical, pipeline and military applications.
The Xtra-Guard 4 cable has been approved by the Pennsylvania Bureau for deep mining which proves how during the cable is. It can also be used for power applications involving solar and wind.
The military constantly requires new and innovative electronic devices so having the correct cabling is essential. The Xtra-Guard 4 range of cables allows you to create the critical connections that are required to deliver reliability and high performance.
The Xtra-Guard 4 range is not recommended for high flex or continuous flex.
Xtra-Guard shielding
Foil shielded cables consist of an aluminium/polyester shield and a tinned copper drain wire. Cables can be lighter and smaller with moderate resistance to EMI.
What is TPE?
TPE stands for thermoplastic elastomer and is a type of copolymer (contains plastic and rubber) which has the properties of both. Thermoplastics are easy to use in manufacturing as they are durable, flexible and resistant to high temperatures.
Choosing the right Xtra-Guard cable
There is an excellent range of Xtra-Guard cable available depending on your application:
Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces.
Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.
Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.
Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.
Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexability, UV and chemical resistance.
Xtra-Guard Flex can be used in applications requiring a highly flexible cable.
Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.
Standards
UL, CE, CSA.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSeries
Xtra-Guard 4 Performance Cable
Number of Cores
6
Cross Sectional Area
0.23 mm²
American Wire Gauge
24 AWG
Conductor Material
Tinned Copper
Sheath Material
TPE
Sheath Colour
Black
Screened/Unscreened
Screened
Screen Type
Foil
Length
30m
Outer Diameter
6.63mm
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-50°C
Insulation material
TPE
Core Strands
7/0.2 mm
Drain Wire
Yes
Product details
Alpha Wire Xtra-Guard 4 Extreme Temperature Cable with TPE Jacket and Foil Shield
The Xtra-Guard 4 range of extreme temperature cable from Alpha Wire is a high-performance TPE cable providing excellent flexibility. The Xtra-Guard 4 cable benefits from a thermoplastic elastomer jacket and insulation which makes it extremely durable and enables it to be three times more flexible than PVC at low or high temperatures.
The temperature range of the TPE cable extends from -50°C to +125°C making it ideal for use in extreme environments.
The jacket of the cable is available in several different colours to help with colour coding and easy identification.
FIT Heatshrink tubing recommendations: FIT-400 and FIT-600
Features and Benefits
· Temperature range from -50°C to +125°C
· High-performing TPE insulation and jacket offering three times the low-temperature and high-temperature flexibility of ordinary PVC
· Ultraviolet light stability (UV resistant)
· Selection of jacket colours
· UL Rated TC 600 V and PLTC 300 V for cable tray applications (except 24 AWG)
· Pennsylvania Bureau Deep Mining Safety approved for mine-wide monitoring systems
· Good oil, water and chemical resistance
· Abrasion resistant
· Protected against EMI interference when Supra-Shield is specified
Product Application Information
The features of the Xtra-Guard 4 range of cables allow it to be used as a control cable in many industries including the paper, mining, food and beverage, petrochemical, pipeline and military applications.
The Xtra-Guard 4 cable has been approved by the Pennsylvania Bureau for deep mining which proves how during the cable is. It can also be used for power applications involving solar and wind.
The military constantly requires new and innovative electronic devices so having the correct cabling is essential. The Xtra-Guard 4 range of cables allows you to create the critical connections that are required to deliver reliability and high performance.
The Xtra-Guard 4 range is not recommended for high flex or continuous flex.
Xtra-Guard shielding
Foil shielded cables consist of an aluminium/polyester shield and a tinned copper drain wire. Cables can be lighter and smaller with moderate resistance to EMI.
What is TPE?
TPE stands for thermoplastic elastomer and is a type of copolymer (contains plastic and rubber) which has the properties of both. Thermoplastics are easy to use in manufacturing as they are durable, flexible and resistant to high temperatures.
Choosing the right Xtra-Guard cable
There is an excellent range of Xtra-Guard cable available depending on your application:
Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces.
Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.
Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.
Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.
Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexability, UV and chemical resistance.
Xtra-Guard Flex can be used in applications requiring a highly flexible cable.
Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.
Standards
UL, CE, CSA.