Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 3 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath, 22 AWG

RS Stock No.: 409-151Brand: Alpha WireManufacturers Part No.: 5193C SL005
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

XTRA-GUARD 1

Number of Cores

3

Cross Sectional Area

0.35 mm²

Screened/Unscreened

Screened

Length

30m

Sheath Colour

Grey

American Wire Gauge

22 AWG

Outer Diameter

4.57mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, CSA, UL

Conductor Resistance

53.8 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Drain Wire

Yes

Screen Type

Foil

Maximum Operating Temperature

+80°C

Core Strands

7/0.25 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Tinned Copper

Voltage Rating

300 V

Country of Origin

United States

Product details

Xtra Guard 1 - Foil Shield

The Alpha Wire Xtra Guard 1 - Foil Shield is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performace cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Standards

IEC Flame ratings: IEC 60332-1 & -2, UL SUN RES

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 3 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath, 22 AWG

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 3 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath, 22 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Series

XTRA-GUARD 1

Number of Cores

3

Cross Sectional Area

0.35 mm²

Screened/Unscreened

Screened

Length

30m

Sheath Colour

Grey

American Wire Gauge

22 AWG

Outer Diameter

4.57mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, CSA, UL

Conductor Resistance

53.8 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Drain Wire

Yes

Screen Type

Foil

Maximum Operating Temperature

+80°C

Core Strands

7/0.25 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Tinned Copper

Voltage Rating

300 V

Country of Origin

United States

Product details

Xtra Guard 1 - Foil Shield

The Alpha Wire Xtra Guard 1 - Foil Shield is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performace cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Standards

IEC Flame ratings: IEC 60332-1 & -2, UL SUN RES