Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 1 Pairs, 2 Cores, 0.23 mm², Screened, 24 AWG,

RS Stock No.: 126-5157Brand: Alpha WireManufacturers Part No.: 5471C SL001Distrelec Article No.: 30099389
brand-logo

Technical documents

Specifications

Number of Pairs

1

Cross Sectional Area

0.23 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

3.96mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

54 Ω

Series

Alpha Essentials

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Standards Met

CE

Core Strands

7/0.2 mm

Shielded/Unshielded

Shielded

Distrelec Product Id

30099389

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 1 Pairs, 2 Cores, 0.23 mm², Screened, 24 AWG,

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 1 Pairs, 2 Cores, 0.23 mm², Screened, 24 AWG,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Number of Pairs

1

Cross Sectional Area

0.23 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

3.96mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

54 Ω

Series

Alpha Essentials

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Standards Met

CE

Core Strands

7/0.2 mm

Shielded/Unshielded

Shielded

Distrelec Product Id

30099389

Country of Origin

United States