Technical documents
Specifications
Brand
Alpha WireNumber of Pairs
8
Cross Sectional Area
0.23 mm²
Number of Cores
16
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Aluminium/Mylar Tape
Sheath Colour
Grey
Outer Diameter
8.48mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
82 Ω
Core Strands
7/32 AWG
Voltage Rating
300 V
Shielded/Unshielded
Shielded
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireNumber of Pairs
8
Cross Sectional Area
0.23 mm²
Number of Cores
16
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Aluminium/Mylar Tape
Sheath Colour
Grey
Outer Diameter
8.48mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
82 Ω
Core Strands
7/32 AWG
Voltage Rating
300 V
Shielded/Unshielded
Shielded