Alpha Wire Hook-up Wire TEFLON Series Black 0.2 mm² Hook Up Wire, 24 AWG, 19/0.13 mm, 30m, PTFE Insulation, 5854 BK005

Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.2 mm²
Sheath Colour
Black
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
19/0.13 mm
Length
30m
Insulation material
PTFE
Outer Diameter
1.12mm
Voltage Rating
600 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized
Cable Type
Single Core
Tri-rated
No
Series
Hook-up Wire TEFLON
Hook Up Wire Type
High Temperature
Insulation Wall Thickness
0.3mm
Resistant To
Chemicals, Oils, Solvents
Number of Strands
19
Size of Strands
0.13 mm
Product details
Alpha Wire PTFE Hook-Up Wire
Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications
Standards
MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.2 mm²
Sheath Colour
Black
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
19/0.13 mm
Length
30m
Insulation material
PTFE
Outer Diameter
1.12mm
Voltage Rating
600 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized
Cable Type
Single Core
Tri-rated
No
Series
Hook-up Wire TEFLON
Hook Up Wire Type
High Temperature
Insulation Wall Thickness
0.3mm
Resistant To
Chemicals, Oils, Solvents
Number of Strands
19
Size of Strands
0.13 mm
Product details
Alpha Wire PTFE Hook-Up Wire
Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications
Standards
MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3