Alpha Wire Hook-up Wire TEFLON Series Red 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 30m, PTFE Insulation, 5855 RD005

RS Stock No.: 878-8105Brand: Alpha WireManufacturers Part No.: 5855 RD005Distrelec Article No.: 30072865
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.33 mm²

Sheath Colour

Red

American Wire Gauge

22 AWG

Core Strands

19/0.16 mm

Length

30m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.27mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized

Series

Hook-up Wire TEFLON

Insulation Wall Thickness

0.3mm

Size of Strands

0.16 mm

Number of Strands

19

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Hook-up Wire TEFLON Series Red 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 30m, PTFE Insulation, 5855 RD005

P.O.A.

Alpha Wire Hook-up Wire TEFLON Series Red 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 30m, PTFE Insulation, 5855 RD005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.33 mm²

Sheath Colour

Red

American Wire Gauge

22 AWG

Core Strands

19/0.16 mm

Length

30m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.27mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized

Series

Hook-up Wire TEFLON

Insulation Wall Thickness

0.3mm

Size of Strands

0.16 mm

Number of Strands

19