Alpha Wire Hook-up Wire TEFLON Series Green 0.62 mm² Hook Up Wire, 20 AWG, 19/0.20 mm, 30m, PTFE Insulation, 5856 GR005

Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.62 mm²
Sheath Colour
Green
Cable Shape
Single Core
American Wire Gauge
20 AWG
Core Strands
19/0.20 mm
Length
30m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.47mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1
Cable Type
Single Core
Tri-rated
No
Series
Hook-up Wire TEFLON
Shield Type
Unshielded
Hook Up Wire Type
High Temperature
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Resistant To
Chemicals, Oils, Solvents
Number of Strands
19
Product details
Alpha Wire 600 V PTFE Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.
Features and Benefits
Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PTFE insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.62 mm²
Sheath Colour
Green
Cable Shape
Single Core
American Wire Gauge
20 AWG
Core Strands
19/0.20 mm
Length
30m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.47mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1
Cable Type
Single Core
Tri-rated
No
Series
Hook-up Wire TEFLON
Shield Type
Unshielded
Hook Up Wire Type
High Temperature
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Resistant To
Chemicals, Oils, Solvents
Number of Strands
19
Product details
Alpha Wire 600 V PTFE Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.
Features and Benefits
Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PTFE insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3