Alpha Wire Hook-up Wire TEFLON Series Red 0.62 mm² Hook Up Wire, 20 AWG, 19/0.20 mm, 30m, PTFE Insulation, 5856 RD005

Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.62 mm²
Sheath Colour
Red
American Wire Gauge
20 AWG
Core Strands
19/0.20 mm
Length
30m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.47mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-60°C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1
Series
Hook-up Wire TEFLON
Insulation Wall Thickness
0.3mm
Shield Type
Unshielded
Size of Strands
0.2 mm
Number of Strands
19
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.62 mm²
Sheath Colour
Red
American Wire Gauge
20 AWG
Core Strands
19/0.20 mm
Length
30m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.47mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-60°C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1
Series
Hook-up Wire TEFLON
Insulation Wall Thickness
0.3mm
Shield Type
Unshielded
Size of Strands
0.2 mm
Number of Strands
19