Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 9 Pairs, 18 Cores, 0.35 mm², Screened, 22 AWG,

Technical documents
Specifications
Brand
Alpha WireNumber of Pairs
9
Cross Sectional Area
0.35 mm²
Number of Cores
18
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
Aluminium/Mylar Tape
Sheath Colour
Grey
Cable Type
Control
Outer Diameter
11.07mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
60 Ω
Standards Met
CE
Fire Behaviour
Flame Retardant
Series
Alpha Essentials Communication & Control
Maximum Operating Temperature
+75°C
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-20°C
Core Strands
7/0.25 mm
Product details
Individually Shielded Multi-pair Cable
The Alpha Wire individually shielded multi-pair communication and control cable is a UL recognised component that has been designed to meet the special requirements of high-speed data transmission systems associated with data processing or information systems.
The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire.
Features and benefits
Individually shielded pairs offer both crosstalk protection and moderate EMI performance
Stranded tinned copper conductors that improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Warning
These cables are not to be regarded as power cables or cables for the direct conection of the equipment to mains power supplies.
Approvals
UL recognised component
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
Alpha WireNumber of Pairs
9
Cross Sectional Area
0.35 mm²
Number of Cores
18
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
Aluminium/Mylar Tape
Sheath Colour
Grey
Cable Type
Control
Outer Diameter
11.07mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
60 Ω
Standards Met
CE
Fire Behaviour
Flame Retardant
Series
Alpha Essentials Communication & Control
Maximum Operating Temperature
+75°C
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-20°C
Core Strands
7/0.25 mm
Product details
Individually Shielded Multi-pair Cable
The Alpha Wire individually shielded multi-pair communication and control cable is a UL recognised component that has been designed to meet the special requirements of high-speed data transmission systems associated with data processing or information systems.
The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire.
Features and benefits
Individually shielded pairs offer both crosstalk protection and moderate EMI performance
Stranded tinned copper conductors that improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Warning
These cables are not to be regarded as power cables or cables for the direct conection of the equipment to mains power supplies.
Approvals
UL recognised component