Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, Screened, 305m, Grey PVC Sheath, 24 AWG

RS Stock No.: 187-2030Brand: Alpha WireManufacturers Part No.: 6300/4 SL001
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Aluminium Foil

Screened/Unscreened

Screened

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

4.7mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

26 Ω

Core Strands

7/32 AWG

Drain Wire

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, Screened, 305m, Grey PVC Sheath, 24 AWG

P.O.A.

Each (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, Screened, 305m, Grey PVC Sheath, 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

4

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Aluminium Foil

Screened/Unscreened

Screened

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Outer Diameter

4.7mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

26 Ω

Core Strands

7/32 AWG

Drain Wire

Yes

You may be interested in