Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
20
American Wire Gauge
24 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Aluminium Foil
Outer Diameter
8mm
Length
30m
Minimum Bend Radius
10 x Cable Diameter
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Conductor Resistance
26 Ω
Core Strands
7/32 AWG
Drain Wire
Yes
Minimum Operating Temperature
-20°C
Insulation material
PVC
P.O.A.
Each (ex VAT)
30
P.O.A.
Each (ex VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
20
American Wire Gauge
24 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Aluminium Foil
Outer Diameter
8mm
Length
30m
Minimum Bend Radius
10 x Cable Diameter
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Conductor Resistance
26 Ω
Core Strands
7/32 AWG
Drain Wire
Yes
Minimum Operating Temperature
-20°C
Insulation material
PVC