Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable, 8 Cores, 0.2918 mm2, Screened, 24,

RS Stock No.: 277-8197Brand: Alpha WireManufacturers Part No.: 6322 SL001Distrelec Article No.: 30179138
brand-logo

Technical documents

Specifications

Cross Sectional Area

0.2918 mm2

Number of Cores

8

American Wire Gauge

24

Screened/Unscreened

Screened

Length

1000ft

Sheath Colour

Grey

Cable Type

Twisted Pair

Cable Shape

Twisted Pair

Distrelec Product Id

30179138

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable, 8 Cores, 0.2918 mm2, Screened, 24,

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable, 8 Cores, 0.2918 mm2, Screened, 24,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.2918 mm2

Number of Cores

8

American Wire Gauge

24

Screened/Unscreened

Screened

Length

1000ft

Sheath Colour

Grey

Cable Type

Twisted Pair

Cable Shape

Twisted Pair

Distrelec Product Id

30179138